AUER Signal PC7RS Series Steady, Rotating, Multi Strobe Effect Base, LED Bulb 24V, AC/DC, IP67, IP66

Subtotal (1 unit)*

$118.16

(exc. GST)

$129.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.16

*price indicative

RS Stock No.:
247-2632
Distrelec Article No.:
302-56-980
Mfr. Part No.:
910753900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Base

Series

PC7RS

Minimum Sound Level

100dB

Component Type

250 mm Aluminium Tube Base with Screw

Multifunction

No

Current Type

AC/DC

Sounder Type

Multitone Module

Light Effect

Steady, Rotating, Multi Strobe

Mount Type

Tube

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

UL Type 4/4X/13

IP Rating

IP67, IP66

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal lower base part used for tube mounting of Module Perfect 70 modular signal towers. The Standard tube lengths of 100 -400 mm. It has aluminium tube with screw (M20).

Operating temperature -30 °C / +70 °C

Degree of protection IP66, IP67 & UL Type 4/4x/13

Impact resistance IK08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy