AUER Signal PC7DF Series Clear Double Strobe, Flashing, Steady, Strobe Effect Beacon Module, LED Bulb 24V, AC/DC, IP66,
- RS Stock No.:
- 247-2610
- Mfr. Part No.:
- 910024405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$117.12
(exc. GST)
$128.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.12 |
*price indicative
- RS Stock No.:
- 247-2610
- Mfr. Part No.:
- 910024405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DF | |
| Product Type | Beacon Module | |
| Minimum Sound Level | 100dB | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Double Strobe, Flashing, Steady, Strobe | |
| Mount Type | Tube | |
| Sounder Type | Multi-tone | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DF | ||
Product Type Beacon Module | ||
Minimum Sound Level 100dB | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Double Strobe, Flashing, Steady, Strobe | ||
Mount Type Tube | ||
Sounder Type Multi-tone | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Type 4/4X/13 | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. LED multi function module has functions LED steady, flashing, strobe and double strobe beacons. It has features like very bright, maintenance-free LED multi function light with powerful signalling effect.
Leakage current 3mA
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Related links
- AUER Signal Modul-Perfect 70 Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Amber Blue Rotating Multi Strobe
- AUER Signal Modul Perfect 70 Series Clear Blue Red Green Steady Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Clear Amber Strobe Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Yellow Blue Green Red Rotating Effect Beacon Module, LED
- AUER Signal Modul-Perfect 70 Series Yellow Clear Blue Green Steady Strobe, Multi
- AUER Signal Modul-Compete 50 Series Strobe Flashing LED Bulb 24V IP65
- AUER Signal PC7MV Series Rotating Multi Strobe Effect Base IP66, IP67
