AUER Signal PC7DC Series Green Steady Effect Beacon Module, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 247-2605
- Distrelec Article No.:
- 302-54-476
- Mfr. Part No.:
- 910016405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$109.90
(exc. GST)
$120.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.90 |
*price indicative
- RS Stock No.:
- 247-2605
- Distrelec Article No.:
- 302-54-476
- Mfr. Part No.:
- 910016405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7DC | |
| Product Type | Beacon Module | |
| Minimum Sound Level | 100dB | |
| Component Type | Signal Tower | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Steady | |
| Sounder Type | Multi-tone | |
| Mount Type | Tube | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 105dB | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IK08 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7DC | ||
Product Type Beacon Module | ||
Minimum Sound Level 100dB | ||
Component Type Signal Tower | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Steady | ||
Sounder Type Multi-tone | ||
Mount Type Tube | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 105dB | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IK08 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal LED steady light beacon module used for Module Perfect 70 modular signal tower. It has features like bright, maintenance-free LED steady light with powerful signalling effect. Produces even brighter top light module with hemispherical signalling effect. It has new multi-tone alarm sounder module for the best possible tone quality and variety.
Leakage current 3mA
Operating temperature -30 °C to +70 °C
Service life Light source LED 100, 000 hours
Available in 7 colours
Related links
- AUER Signal PC7DC Series Blue Steady Effect Beacon Module AC/DC IP67
- AUER Signal PC7DC Series Red Steady Effect Beacon Module AC/DC IP67
- AUER Signal PC7DC Series Amber Steady Effect Beacon Module AC/DC IP67
- AUER Signal PC7DC Series Yellow Steady Effect Beacon Module AC/DC IP66
- AUER Signal PC7DC Series Magenta Steady Effect Beacon Module AC/DC IP66
- AUER Signal XDC Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal ZDC Series Green Steady Effect Beacon Module AC/DC, IP66
- AUER Signal YDC Series Green Steady Effect Beacon Module AC/DC, IP66
