AUER Signal PC7MW Series Flashing, Steady, Strobe Effect Base, LED Bulb, AC/DC, IP66, IP67
- RS Stock No.:
- 247-2624
- Distrelec Article No.:
- 302-54-491
- Mfr. Part No.:
- 910710900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$31.56
(exc. GST)
$34.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.56 |
*price indicative
- RS Stock No.:
- 247-2624
- Distrelec Article No.:
- 302-54-491
- Mfr. Part No.:
- 910710900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | PC7MW | |
| Component Type | Base for NPT 1/2 in Mount | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 3mA | |
| Mount Type | Tube | |
| Sounder Type | Multi-tone | |
| Light Effect | Flashing, Steady, Strobe | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series PC7MW | ||
Component Type Base for NPT 1/2 in Mount | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 3mA | ||
Mount Type Tube | ||
Sounder Type Multi-tone | ||
Light Effect Flashing, Steady, Strobe | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal lower base part used for horizontal mounting of Module Perfect 70 modular signal towers. It has Internal mounting holes and designed for direct NPT ½" conduit mounting.
Duty cycle 100 %
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Related links
- AUER Signal CT5 Series Flashing Strobe Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Mounting Base IP65
- AUER Signal PC7MP Series Strobe Steady Effect Base AC/DC IP67
- AUER Signal PC7MR Series Flashing Rotating LED Bulb IP66
- AUER Signal PC7RS Series Multi Strobe Steady LED Bulb IP66, IP67
- AUER Signal CT5 Series Flashing Strobe Effect Buzzer DC, IP65
- AUER Signal PC7MV Series Rotating Multi Strobe Effect Base IP66, IP67
- AUER Signal PC7MS Series Multi Strobe Rotating Effect Base AC/DC IP67
