AUER Signal PC7BHV7 Series Strobe, Steady, Rotating, Multi Strobe, Flashing Effect Base, LED Bulb 240V, AC, IP66, IP67
- RS Stock No.:
- 247-2638
- Mfr. Part No.:
- 910773313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$149.41
(exc. GST)
$164.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $149.41 |
*price indicative
- RS Stock No.:
- 247-2638
- Mfr. Part No.:
- 910773313
- Brand:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7BHV7 | |
| Product Type | Base | |
| Minimum Sound Level | 100dB | |
| Component Type | High Voltage Base Section | |
| Multifunction | No | |
| Current Type | AC | |
| Mount Type | Tube | |
| Light Effect | Strobe, Steady, Rotating, Multi Strobe, Flashing | |
| Current Consumption | 3mA | |
| Sounder Type | Mp3/Voice Output Module, Multitone Module | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7BHV7 | ||
Product Type Base | ||
Minimum Sound Level 100dB | ||
Component Type High Voltage Base Section | ||
Multifunction No | ||
Current Type AC | ||
Mount Type Tube | ||
Light Effect Strobe, Steady, Rotating, Multi Strobe, Flashing | ||
Current Consumption 3mA | ||
Sounder Type Mp3/Voice Output Module, Multitone Module | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals UL Type 4/4X/13 | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
- RS Stock No. 2472630
- Mfr. Part No. 910747900
- RS Stock No. 2472627
- Mfr. Part No. 910742900
- RS Stock No. 2472625
- Mfr. Part No. 910720900
- RS Stock No. 2472633
- Mfr. Part No. 910754900
Related links
- AUER Signal PC7RS Series Multi Strobe Steady LED Bulb IP66, IP67
- AUER Signal PC7MS Series Multi Strobe Rotating Effect Base AC/DC IP67
- AUER Signal PC7MR Series Flashing Rotating LED Bulb IP66
- AUER Signal PC7RS Series Steady Multi Strobe Effect Base AC/DC IP66
- AUER Signal PC7DCB Series Magenta Steady Multi Strobe LED Bulb 24V,
- AUER Signal PC7DC Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing Effect
- AUER Signal Modul-Perfect 70 Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal PC7MP Series Strobe Steady Effect Base AC/DC IP67












