AUER Signal PC7BLV Series Yellow, Red, Magenta, Green, Clear, Blue, Amber Steady, Rotating, Multi Strobe, Flashing
- RS Stock No.:
- 247-2635
- Distrelec Article No.:
- 302-54-494
- Mfr. Part No.:
- 910771405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$45.91
(exc. GST)
$50.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $45.91 |
*price indicative
- RS Stock No.:
- 247-2635
- Distrelec Article No.:
- 302-54-494
- Mfr. Part No.:
- 910771405
- Brand:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7BLV | |
| Product Type | Base | |
| Minimum Sound Level | 100dB | |
| Component Type | Low Voltage Base Section | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Sounder Type | Multi-tone | |
| Light Effect | Steady, Rotating, Multi Strobe, Flashing | |
| Mount Type | Tube | |
| Lens Colour | Yellow, Red, Magenta, Green, Clear, Blue, Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | UL Type 4/4X/13 | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7BLV | ||
Product Type Base | ||
Minimum Sound Level 100dB | ||
Component Type Low Voltage Base Section | ||
Multifunction No | ||
Current Type AC/DC | ||
Sounder Type Multi-tone | ||
Light Effect Steady, Rotating, Multi Strobe, Flashing | ||
Mount Type Tube | ||
Lens Colour Yellow, Red, Magenta, Green, Clear, Blue, Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals UL Type 4/4X/13 | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal PC7DFB Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
- AUER Signal PC7DC Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing Effect
- AUER Signal PC7DCB Series Magenta Steady Multi Strobe LED Bulb 24V,
- AUER Signal PC7BHV7 Series Strobe Rotating Flashing Effect Base AC IP67
- AUER Signal PC7TD Series Yellow Magenta Blue Amber Flashing Rotating, Steady Effect
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Amber Blue Rotating Multi Strobe
- AUER Signal PC7BHV3 Series Green Clear Yellow Blue Multi Strobe Steady, Flashing
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Clear Amber Strobe Multi Strobe,
