AUER Signal PC7RS Series Multi Strobe, Flashing, Steady, Rotating Effect Base, LED Bulb, AC/DC, IP66, IP67

Subtotal (1 unit)*

$132.73

(exc. GST)

$146.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.73

*price indicative

RS Stock No.:
247-2633
Distrelec Article No.:
302-56-981
Mfr. Part No.:
910754900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7RS

Product Type

Base

Minimum Sound Level

100dB

Component Type

400 mm Aluminium Tube Base with Screw

Multifunction

No

Current Type

AC/DC

Mount Type

Tube

Sounder Type

Mp3/Voice Output Module, Multitone Module, Multi-Tone Siren Module

Light Effect

Multi Strobe, Flashing, Steady, Rotating

Bulb Type

LED

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal lower base part used for tube mounting of Module Perfect 70 modular signal towers. The Standard tube lengths of 100 -400 mm. It has aluminium tube with screw (M20).

Operating temperature -30 °C / +70 °C

Degree of protection IP66, IP67 & UL Type 4/4x/13

Impact resistance IK08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy