AUER Signal PC7MR Series Steady, Flashing, Multi Strobe, Rotating Effect Base, LED Bulb, AC/DC, IP66, IP67
- RS Stock No.:
- 247-2630
- Mfr. Part No.:
- 910747900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$205.43
(exc. GST)
$225.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.43 |
*price indicative
- RS Stock No.:
- 247-2630
- Mfr. Part No.:
- 910747900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7MR | |
| Product Type | Base | |
| Minimum Sound Level | 100dB | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Tube | |
| Light Effect | Steady, Flashing, Multi Strobe, Rotating | |
| Sounder Type | Multi-tone, Mp3/Voice Output | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7MR | ||
Product Type Base | ||
Minimum Sound Level 100dB | ||
Component Type Signal Tower | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Tube | ||
Light Effect Steady, Flashing, Multi Strobe, Rotating | ||
Sounder Type Multi-tone, Mp3/Voice Output | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals UL Type 4/4X/13 | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal lower base part used for tube mounting of Module Perfect 70 modular signal towers. The Standard tube lengths of 100 -400 mm. It has aluminium tube with screw (M20).
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Related links
- AUER Signal Modul-Perfect 70 Series Flashing Rotating Strobe Effect Beacon Module
- AUER Signal Modul Perfect 70 Series Clear Blue Red Green Steady Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Amber Blue Rotating Multi Strobe
- AUER Signal PC7RS Series Multi Strobe Steady LED Bulb IP66, IP67
- AUER Signal PC7MS Series Multi Strobe Rotating Effect Base AC/DC IP67
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Clear Amber Strobe Multi Strobe,
- AUER Signal Modul-Perfect 70 Series Yellow Clear Blue Green Steady Strobe, Multi
- AUER Signal PC7DF Series Steady Rotating Effect Beacon Module AC/DC IP67
