Rittal SG Series Mounting Base
- RS Stock No.:
- 223-8672
- Mfr. Part No.:
- 2374000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $14.20
View bulk pricing optionsSubtotal (1 unit)*
$80.75
(exc. GST)
$88.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $80.75 | - |
| 5 - 9 | $77.91 | $14.20 |
| 10 + | $74.28 | $64.70 |
*price indicative
- RS Stock No.:
- 223-8672
- Mfr. Part No.:
- 2374000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Base | |
| Series | SG | |
| Component Type | Mounting Component | |
| Lamp Included | No | |
| Standards/Approvals | No | |
| Height | 110mm | |
| Base Diameter | 25mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Base | ||
Series SG | ||
Component Type Mounting Component | ||
Lamp Included No | ||
Standards/Approvals No | ||
Height 110mm | ||
Base Diameter 25mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Rittal SG mounting component for conduit mounting used base with integral conduit 25 mm which is 110 mm long and it is used for signal pillar, modular and LED compact.
Colour is black
Related links
- Rittal SG Series Mounting Base
- Rittal SG Series Beacon Unit 24V, AC/DC
- Rittal CP Series Mounting Base
- Phoenix Contact PSD Series Mounting Base
- Schneider Electric XVB Series Mounting Base
- Schneider Electric Harmony XVB Series Mounting Base
- AUER Signal 9158 Series Mounting Base, IP65
- AUER Signal CT5 Series Mounting Base IP65











