Schneider Electric Harmony XVB Series Mounting Base
- RS Stock No.:
- 179-9461
- Distrelec Article No.:
- 133-66-068
- Mfr. Part No.:
- XVBZ02
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$518.18
(exc. GST)
$570.00
(inc. GST)
- RS Stock No.:
- 179-9461
- Distrelec Article No.:
- 133-66-068
- Mfr. Part No.:
- XVBZ02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Base | |
| Series | Harmony XVB | |
| Component Type | Fixing Base | |
| Multifunction | No | |
| Mount Type | Base Mount | |
| Lamp Included | No | |
| Height | 80mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Base | ||
Series Harmony XVB | ||
Component Type Fixing Base | ||
Multifunction No | ||
Mount Type Base Mount | ||
Lamp Included No | ||
Height 80mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XVB Series Mounting Base, 70mm Base Diameter, Black Handle - XVBZ02
This mounting base is intended to support modular tower lights, which are vital for enhancing visibility in various industrial settings. Its compatibility with beacons and indicator banks ensures it addresses the specific requirements of users in the automation and electrical sectors. Constructed from durable materials, it offers reliability, making it an important element in effective signalling solutions.
Features & Benefits
• Sturdy construction promotes long-lasting performance in various environments
• Fixing base specifically designed for XVBC and XVBL units
• Black fixing plate and aluminium support tube improve both aesthetics and strength
• Compact design facilitates easy integration into a range of installations
• Lightweight design enhances ease of handling and installation processes
Applications
• Utilised with modular tower lights to deliver clear visual signals
• Suitable for setting up beacons in industrial workplaces
• Designed for installation in automation systems that require dependable signalling
• Ideal for environments that necessitate robust and efficient mounting solutions
What type of supporting structures can it accommodate?
It is designed specifically for XVBC and XVBL units, ensuring secure mounting of these components.
How does the colour contribute to its function?
The black colour complements many industrial setups while also increasing visibility against lighter backgrounds, thereby supporting efficient signalling.
Is it possible to adjust the mounting angle?
This fixing base is intended for a stable installation; however, adjustments may depend on specific application requirements and the fixtures used.
What is the net weight and how does it affect installation?
At a net weight of 0.11kg, its lightweight nature makes handling during installation simpler without sacrificing stability.
How can the product be maintained for longevity?
Regular inspections for signs of wear and ensuring tight fittings during installation can significantly enhance the products durability and performance over time.
Related links
- Schneider Electric Harmony XVB Series Mounting Base with Tube
- Schneider Electric Harmony XVB Series Mounting Base with Tube, LED Bulb
- Schneider Electric XVB Series Mounting Base
- Schneider Electric Harmony XVB Series Support Tube Cover for Use with Harmony XVB
- Schneider Electric Harmony XVB Series Signal Tower Base
- Schneider Electric Harmony XVB Series Support Tube Cover
- Schneider Electric Harmony XVB Series Green Signal Tower, 1 Lights 230V Base
- Schneider Electric Harmony XVB Series Buzzer Unit 230V ac IP65

