Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 1-Pole, 2A, Type C, 240V ac AC, 72 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

$19.25

(exc. GST)

$21.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship
  • Plus 66 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.25

*price indicative

RS Stock No.:
230-6651
Mfr. Part No.:
A9F44102
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

IC60N

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS

Depth

78.5mm

Width

18mm

Height

85mm

Break Time

Instantaneous

Reset Actuator Type

Handle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN
The Schneider Electric Acti9 iC60N miniature circuit breaker are especially ideal if you are working within polluted environments and networks. It has 1 pole and 2 A rated current.

Enhanced security when it comes to circuit protection

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy