Rittal SG Series Beacon Unit

Subtotal (1 unit)*

$247.00

(exc. GST)

$271.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.00

*price indicative

RS Stock No.:
226-3061
Mfr. Part No.:
2374150
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Series

SG

Component Type

Label Panel

Multifunction

No

COO (Country of Origin):
DE

Rittal Beacon Unit, Label Panel Type, Acrylic Material - SG Series - 2374150


Need to keep an eye on multiple signal beacons? Make them a breeze to identify with this beacon unit label panel from Rittal. You can use it to tag multiple visual signals to take the guesswork out of monitoring the status of machinery in your setup. Thanks to its modular design, the unit is a breeze to integrate with products from the SG range.

Features & Benefits


• Light weight of 360g to place minimal strain on your setup
• Made of durable acrylic to stand up to wear and impact in harsh environments

Applications


• Robotics
• Packaging warehouses
• Pharmaceutical manufacturing
• Oil and gas industries

How many signal beacons can I label using this unit?


For convenience, you can label up to five signal lights on one modular beacon pillar.

Related links