Banner TL30 Series Mounting Bracket
- RS Stock No.:
- 266-7096
- Mfr. Part No.:
- SMB22A
- Brand:
- Banner
Subtotal (1 unit)*
$22.41
(exc. GST)
$24.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.41 |
*price indicative
- RS Stock No.:
- 266-7096
- Mfr. Part No.:
- SMB22A
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL30 | |
| Product Type | Mounting Bracket | |
| Component Type | Bracket | |
| Multifunction | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL30 | ||
Product Type Mounting Bracket | ||
Component Type Bracket | ||
Multifunction No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Banner right angled bracket has 22 mm mounting hole.
Stainless steel material
Related links
- Banner TL30 Series Green Yellow IO-Link Signal Tower, 3 Lights 30V Base
- Banner TL30 Series White Blue Yellow Signal Tower Omni-Directional Sealed Audible Alarm 30V Threaded
- Banner TL30 Series Yellow Red Blue Signal Tower Omni-Directional Sealed Audible Alarm 30V Threaded
- Banner TL50 Series Mounting Bracket
- Banner TL30 Series Green Yellow Indicator Lamp Continuous, 3 Lights 30V Base
- Banner TL30 Series Yellow Green Indicator Lamp Continuous, 3 Lights 30V Base
- Banner TL30 Series Red Blue Indicator Lamp, 3 Lights 30V Base
- Banner TL30 Series Yellow Red Indicator Lamp Continuous, 3 Lights 30V Base
