AUER Signal CT5 Series Mounting Base, LED Bulb, IP65
- RS Stock No.:
- 284-6460
- Mfr. Part No.:
- 915830900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$85.25
(exc. GST)
$93.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.25 |
*price indicative
- RS Stock No.:
- 284-6460
- Mfr. Part No.:
- 915830900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Mounting Base | |
| Series | CT5 | |
| Component Type | Mounting Base | |
| Multifunction | No | |
| Mount Type | Vertical | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 95dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, UKCA | |
| Base Diameter | 50mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Mounting Base | ||
Series CT5 | ||
Component Type Mounting Base | ||
Multifunction No | ||
Mount Type Vertical | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 95dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, UKCA | ||
Base Diameter 50mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- AT
The AUER Signal signal tower component is designed to withstand temperatures ranging from -30 to 60 degrees Celsius, ensuring durability and reliability in various environmental conditions.
Protection rating IP65
CE compliance
Related links
- AUER Signal CT5 Series Flashing Strobe Effect Mounting Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Steady Strobe Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Flashing Strobe Effect Buzzer DC, IP65
- Moflash LED-TLM Series Mounting Base IP65
- Siemens 8WD44 Series Mounting Base AC/DC, IP65
