Brady Black on Black, White Label Printer Tape, 6.4 m Length, 12.7 mm Width, 6.40 m Label Length, 12.7 mm Label Width
- RS Stock No.:
- 694-9140
- Distrelec Article No.:
- 155-29-545
- Mfr. Part No.:
- M21-500-595-WT
- Brand:
- Brady
Subtotal (1 unit)*
$76.53
(exc. GST)
$84.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 142 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.53 |
*price indicative
- RS Stock No.:
- 694-9140
- Distrelec Article No.:
- 155-29-545
- Mfr. Part No.:
- M21-500-595-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 12.7mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 12.7mm | |
| Label Length | 6.40m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 12.7mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 12.7mm | ||
Label Length 6.40m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Brady Cable Label
The Brady cable label is a black on white tape made of permanent vinyl with an acrylic adhesive that keeps labels adhered in a harsh environment. The label adheres to the surfaces that are smooth, rough or powder-coated and to irregular surfaces or the surfaces with low surface energy. It prints black text on a white vinyl background with a clean gloss finish that is resistant to chemicals, grease, oil and cleaning agents. It is used with BMP21 label printers, ID PAL label printers and LABPAL label printers.
Features and Benefits
Resistant to grease, oil and most industrial chemicals
8-10 year outdoor durability in temperatures from -40°C to 82°C
Can be applied at -18°C
Gloss finish
Roll length is 6.4m
Roll width is 12.7mm
Stands up to grease and most industrial chemicals
Suitable for thermal transfers
Applications
Arc flash and visual workplace labels in both indoor and outdoor use
Laboratory identification
Panel identification and plate
Containers
Electrical healthcare
Instruments
Panels
Pipe marking
Safety identification
Tools
Warehouse
Certifications
CSA certified
UL approved
Related links
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on White 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Orange 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 9.53 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady White on Blue 6.4 m Length 12.7 mm Label Length, 12.7 mm Label Width
