Di-Soric SBT Series Mounting Bracket
- RS Stock No.:
- 310-069
- Mfr. Part No.:
- SBT-BW-M30
- Brand:
- Di-Soric
Subtotal (1 unit)*
$22.08
(exc. GST)
$24.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.08 |
*price indicative
- RS Stock No.:
- 310-069
- Mfr. Part No.:
- SBT-BW-M30
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Series | SBT | |
| Product Type | Mounting Bracket | |
| Component Type | Mounting Bracket | |
| Multifunction | No | |
| Mount Type | Screw | |
| Lamp Included | No | |
| Standards/Approvals | No | |
| Height | 61.6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Series SBT | ||
Product Type Mounting Bracket | ||
Component Type Mounting Bracket | ||
Multifunction No | ||
Mount Type Screw | ||
Lamp Included No | ||
Standards/Approvals No | ||
Height 61.6mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Di-Soric Mounting Bracket is a mechanical holding systems enable reliable installation of the signal lights. It has a housing dimensions of 62 x 58 x 40 mm.
Adjustable
Robust design
Related links
- Di-Soric SBT Series Mounting Bracket
- Di-Soric SBT Series Orange Green White 4 Lights 30V Screw
- Di-Soric SBT Series Red Green White 4 Lights 30V Screw
- Di-Soric SBT-F-BGYR Series Yellow Red 4 Lights 24V
- Di-Soric SBT-F-WBGYR Series Yellow Red Green Signal Tower, 5 Lights 24V
- Di-Soric SBT-F-BGYR Series Red Yellow Signal Tower, 3 Lights 24V
- Di-Soric SBT-F-BGYR Series Red Green Signal Tower Buzzer, 3 Lights 24V
- Di-Soric SBT-F-WBGYR Series Yellow Green White Signal Tower Buzzer, 5 Lights 24V
