Rittal CP Series Mounting Base
- RS Stock No.:
- 223-8767
- Mfr. Part No.:
- 6212900
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$165.16
(exc. GST)
$181.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $165.16 | - |
| 5 - 9 | $159.38 | 3% |
| 10 + | $151.95 | 7% |
*price indicative
- RS Stock No.:
- 223-8767
- Mfr. Part No.:
- 6212900
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Base | |
| Series | CP | |
| Component Type | Support Arm System | |
| Lamp Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Base | ||
Series CP | ||
Component Type Support Arm System | ||
Lamp Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Rittal CP mounting component used for support arm systems CP 120 and CP 180. It has external mounting of a signal pillar on the plastic cover of the support arm component.
Weight/pack 18 kg
Colour is grey
Related links
- Rittal SG Series Mounting Base
- Phoenix Contact PSD Series Mounting Base
- Schneider Electric XVB Series Mounting Base
- AUER Signal 9158 Series Mounting Base, IP65
- Schneider Electric Harmony XVB Series Mounting Base
- AUER Signal CT5 Series Mounting Base IP65
- Schneider Electric Harmony Series Mounting Base IP54
- AUER Signal XMW Series Mounting Base AC/DC, IP66
