Schneider Electric XVB Series Mounting Base
- RS Stock No.:
- 276-2731
- Mfr. Part No.:
- XVBZ01
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-2731
- Mfr. Part No.:
- XVBZ01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVB | |
| Product Type | Mounting Base | |
| Component Type | Fixing Plate | |
| Multifunction | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVB | ||
Product Type Mounting Base | ||
Component Type Fixing Plate | ||
Multifunction No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Mounting Base for XVB, belonging to the Harmony XVB product range, is a Fixing Plate designed for use on a horizontal support. Classified as a mounting and fixing accessory, this plate is specifically compatible with beacons and indicator banks with a diameter of 70 mm, such as the XVBZ14 model. Crafted from durable black plastic, the fixing plate ensures stability and secure placement for the associated devices. With a net weight of 0.05 kg.
Mercury free
RoHS compliant
Green Premium product
- RS Stock No. 7043833
- Mfr. Part No. XVCZ12
Each
$139.72
Related links
- Schneider Electric Harmony XVB Series Mounting Base
- Schneider Electric Harmony XVB Series Mounting Base with Tube
- Schneider Electric Harmony XVB Series Mounting Base with Tube, LED Bulb
- Schneider Electric XVB Series Red Steady Effect Beacon Tower AC/DC IP65
- Schneider Electric XVB Series Red Flashing Effect Beacon AC, IP65
- Schneider Electric XVB Series Amber Strobe Effect Beacon AC, IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric XVB Series Green Steady Effect Beacon Unit AC/DC, IP65












