Rittal SG Series Mounting Base
- RS Stock No.:
- 223-8678
- Mfr. Part No.:
- 2374050
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $8.75
View bulk pricing optionsSubtotal (1 unit)*
$50.35
(exc. GST)
$55.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.35 | - |
| 5 - 9 | $48.60 | $8.75 |
| 10 + | $46.32 | $40.30 |
*price indicative
- RS Stock No.:
- 223-8678
- Mfr. Part No.:
- 2374050
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Base | |
| Series | SG | |
| Component Type | Angle Bracket | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Base | ||
Series SG | ||
Component Type Angle Bracket | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Rittal SG mounting component for conduit mounting used angle bracket for conduit mounting and it is used for signal pillar, modular and LED compact.
Colour is black
Related links
- Rittal SG Series Mounting Base
- Rittal SG Series Beacon Unit 24V, AC/DC
- Rittal CP Series Mounting Base
- Phoenix Contact PSD Series Mounting Base
- Schneider Electric XVB Series Mounting Base
- Schneider Electric Harmony XVB Series Mounting Base
- AUER Signal 9158 Series Mounting Base, IP65
- AUER Signal CT5 Series Mounting Base IP65












