nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
- RS Stock No.:
- 283-9197
- Mfr. Part No.:
- 30118-802
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$50.87
(exc. GST)
$55.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.87 |
*price indicative
- RS Stock No.:
- 283-9197
- Mfr. Part No.:
- 30118-802
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Mounting Bracket | |
| Product Type | Guide Rail | |
| For Use With | LSA+ Guide Rails | |
| Material | Steel | |
| Rack Unit | 1U | |
| Standards/Approvals | TSCA, RoHS, REACH, UPC, EAN | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Mounting Bracket | ||
Product Type Guide Rail | ||
For Use With LSA+ Guide Rails | ||
Material Steel | ||
Rack Unit 1U | ||
Standards/Approvals TSCA, RoHS, REACH, UPC, EAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Mounting Bracket facilitates easy mounting for connection system for networks which are reliable. It has gas tight connection between the contact and conductor.
Mounting height 1 U
For the assembly of cable channels and system rails
RoHS compliant
Related links
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Sleeve for Use with Front Panel, 10 U
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Extractor Handle Bottom Assembly for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
