nVent SCHROFF Guide Rail Side Panel for Use with Frame Type Plug-In Unit, 3 U

Subtotal (1 unit)*

$14.95

(exc. GST)

$16.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
  • Plus 70 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.95

*price indicative

RS Stock No.:
283-9214
Distrelec Article No.:
110-90-436
Mfr. Part No.:
34813-100
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Side Panel

Product Type

Guide Rail

For Use With

Frame Type Plug-In Unit

Material

Aluminium

Rack Unit

3U

Standards/Approvals

REACH, UPC, EAN, RoHS, TSCA

Finish

Passivated

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Side panel is used for frame type plug in unit.

Integrated lateral groove to accept a PCB

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy