nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U

Subtotal (1 unit)*

$9.55

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 66 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.55

*price indicative

RS Stock No.:
283-9185
Distrelec Article No.:
302-57-966
Mfr. Part No.:
20817-328
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Guide Rail

Accessory Type

Extractor Handle Top Assembly

For Use With

Front Panels

Material

Polycarbonate

Rack Unit

0.4U

Standards/Approvals

EN 45545-2, UL, R22-R24, RoHS, IEC 60297-3-101, HL3

Finish

Anodised, Plain

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Extractor handle can be used to extract PCBs. The handle must be assembled into the slot of the front panel. It features a trapezoid form.

Comes with identification plate

Board support die cast zinc

UL 94 V-0

Each
$10.42
  • RS Stock No. 2839181
  • Mfr. Part No. 20808-064
Each
$6.35
  • RS Stock No. 2839179
  • Mfr. Part No. 20808-060
Each
$3.41
  • RS Stock No. 2839178
  • Mfr. Part No. 10501-116
Each
$17.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy