nVent SCHROFF Guide Rail Sleeve for Use with Front Panel, 10 U
- RS Stock No.:
- 283-9189
- Distrelec Article No.:
- 110-16-627
- Mfr. Part No.:
- 21100-661
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-9189
- Distrelec Article No.:
- 110-16-627
- Mfr. Part No.:
- 21100-661
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guide Rail | |
| Accessory Type | Sleeve | |
| For Use With | Front Panel | |
| Material | Stainless Steel | |
| Rack Unit | 10U | |
| Standards/Approvals | REACH, TSCA, UPC, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guide Rail | ||
Accessory Type Sleeve | ||
For Use With Front Panel | ||
Material Stainless Steel | ||
Rack Unit 10U | ||
Standards/Approvals REACH, TSCA, UPC, EAN, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Sleeve is inserted into the elongated hole of the front panel.
Works with front panels
Guides the collar screw when fastening the front panel
RoHS compliant
- RS Stock No. 2839178
- Mfr. Part No. 10501-116
Each
$17.43
- RS Stock No. 2839177
- Mfr. Part No. 10501-018
Each
$21.58
- RS Stock No. 0102653
- Mfr. Part No. 8660034
Each
$189.88
- RS Stock No. 2839173
- Mfr. Part No. 10501-005
Each
$19.39
Related links
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Extractor Handle Bottom Assembly for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Cover for Use with Cassettes, 3 U
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U











