nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
- RS Stock No.:
- 283-9174
- Distrelec Article No.:
- 152-90-507
- Mfr. Part No.:
- 10501-006
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-9174
- Distrelec Article No.:
- 152-90-507
- Mfr. Part No.:
- 10501-006
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Front Handle | |
| Product Type | Guide Rail | |
| For Use With | Subracks | |
| Material | Aluminium | |
| Rack Unit | 4U | |
| Standards/Approvals | REACH, TSCA, EAN, RoHS, UPC | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Front Handle | ||
Product Type Guide Rail | ||
For Use With Subracks | ||
Material Aluminium | ||
Rack Unit 4U | ||
Standards/Approvals REACH, TSCA, EAN, RoHS, UPC | ||
Finish Anodised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent SCHROFF Front handle one-piece can be assembled to a sub rack or 19 inch front panel. It comes with clear anodized surface.
Static load carrying capacity 30 kg/pair
Bolted from rear
- RS Stock No. 1876739
- Mfr. Part No. 2500430
Each (In a Pack of 5)
$201.02
- RS Stock No. 2352472
- Mfr. Part No. 2CPX010717R9999
Each
$262.31
- RS Stock No. 1876737
- Mfr. Part No. 2500410
Each (In a Pack of 5)
$192.28
- RS Stock No. 0458820
- Mfr. Part No. NSYCUSP0042
Each
$1,000.07
Related links
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 2 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 3 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 5 U
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Horizontal Rail for Use with Cases, Subracks












