nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-9186
Distrelec Article No.:
302-57-967
Mfr. Part No.:
20817-329
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Handle

Product Type

Guide Rail

For Use With

Front Panels

Material

Polycarbonate

Rack Unit

6U

Standards/Approvals

R22-R24, RoHS, UL, EN 45545-2, HL3, IEC 60297-3-101

Finish

Anodised

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Extractor handle can be used to extract PCBs. The handle must be assembled into the slot of the front panel. It features a trapezoid form.

Comes with identification plate

Board support die cast zinc

UL 94 V-0

Each
$10.43
  • RS Stock No. 2839181
  • Mfr. Part No. 20808-064
Each
$6.35
Each
$9.56
  • RS Stock No. 2843026
  • Mfr. Part No. 20817-613
Each
$838.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy