nVent SCHROFF Guide Rail Extractor Handle Bottom Assembly for Use with Front Panels, 6 U
- RS Stock No.:
- 283-9184
- Distrelec Article No.:
- 302-57-965
- Mfr. Part No.:
- 20817-327
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$10.42
(exc. GST)
$11.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $10.42 |
*price indicative
- RS Stock No.:
- 283-9184
- Distrelec Article No.:
- 302-57-965
- Mfr. Part No.:
- 20817-327
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Extractor Handle Bottom Assembly | |
| Product Type | Guide Rail | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Rack Unit | 6U | |
| Standards/Approvals | IEC 60297-3-101, HL3, EN 45545-2, UL, R22-R24, RoHS | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Extractor Handle Bottom Assembly | ||
Product Type Guide Rail | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Rack Unit 6U | ||
Standards/Approvals IEC 60297-3-101, HL3, EN 45545-2, UL, R22-R24, RoHS | ||
Finish Anodised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Extractor handle can be used to extract PCBs. The handle must be assembled into the slot of the front panel. It features a trapezoid form.
Comes with identification plate
Board support die cast zinc
UL 94 V-0
Related links
- nVent SCHROFF Guide Rail Extractor Handle Top Assembly for Use with Front Panels, 0.4 U
- nVent SCHROFF Guide Rail Handle for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Mounting Bracket for Use with LSA+ Guide Rails, 1 U
- nVent SCHROFF Guide Rail Sleeve for Use with Front Panel, 10 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
