nVent SCHROFF Guide Rail Wall Mount for Use with Front Panels, 6 U

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-9187
Distrelec Article No.:
302-57-968
Mfr. Part No.:
20817-330
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Wall Mount

Product Type

Guide Rail

For Use With

Front Panels

Material

Polycarbonate

Rack Unit

6U

Standards/Approvals

EN 45545-2, HL3, IEC 60297-3-101, UL, R22-R24, RoHS

Finish

Anodised

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Extractor handle can be used to extract PCBs. The handle must be assembled into the slot of the front panel. It features a trapezoid form.

Comes with identification plate

Board support die cast zinc

UL 94 V-0

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy