nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
- RS Stock No.:
- 283-9177
- Distrelec Article No.:
- 110-49-356
- Mfr. Part No.:
- 10501-018
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$20.50
(exc. GST)
$22.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 83 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.50 |
*price indicative
- RS Stock No.:
- 283-9177
- Distrelec Article No.:
- 110-49-356
- Mfr. Part No.:
- 10501-018
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Guide Rail | |
| Accessory Type | Front Handle | |
| For Use With | Subracks | |
| Material | Aluminium | |
| Rack Unit | 4U | |
| Standards/Approvals | RoHS | |
| Finish | Anodised | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Guide Rail | ||
Accessory Type Front Handle | ||
For Use With Subracks | ||
Material Aluminium | ||
Rack Unit 4U | ||
Standards/Approvals RoHS | ||
Finish Anodised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent SCHROFF Front handle one-piece can be assembled to a sub rack or 19 inch front panel. It comes with clear anodized surface.
Static load carrying capacity 30 kg/pair
Bolted from rear
Related links
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 4 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 2 U
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 3 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 1 U
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 5 U
- nVent SCHROFF Guide Rail Bracket for Use with Subracks, 6 U
- nVent SCHROFF Guide Rail Horizontal Rail for Use with Cases, Subracks
