Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-023
- Mfr. Part No.:
- 1476791
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $45.30
View bulk pricing optionsSubtotal (1 unit)*
$56.45
(exc. GST)
$62.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.45 | - |
| 10 + | $51.92 | $45.30 |
*price indicative
- RS Stock No.:
- 496-023
- Mfr. Part No.:
- 1476791
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to meet the rigorous demands of various applications. Crafted with a PUR halogen-free outer sheath in a sleek black-grey RAL 7021 finish, this cable offers enhanced shielding through advanced technology, ensuring superior performance. Its robust design incorporates a straight M12 push-pull socket connection, which provides exceptional reliability with a convenient free cable end. With its 3-position capability and a generous cable length of 5 metres, this cable is ideal for automation and control tasks that demand precision and durability. The innovative construction supports extreme flexibility and resistance to a range of environmental conditions, making it a suitable choice for industrial settings, including those that require compliance with stringent safety and usability standards.
Designed for effective protection against electrical interference
Features flexible cable conduit capabilities to enhance installation options
Constructed to ensure flame resistance and high durability under varying conditions
Offers excellent resistance to oils, acids, and other harsh chemicals
Incorporates a status display feature to improve connectivity monitoring
Built to withstand extreme temperature variations for consistent performance
Guided installation with push-pull fast locking to reduce setup time
- RS Stock No. 0496156
- Mfr. Part No. 1505067
Each
$33.92
- RS Stock No. 0518092
- Mfr. Part No. 1402553
1 Pack of 50
$2,847.76
- RS Stock No. 0535955
- Mfr. Part No. 1400360
Each
$31.74
- RS Stock No. 0521111
- Mfr. Part No. 1406323
1 Pack of 50
$2,000.30
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m












