Phoenix Contact Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 269-080
- Mfr. Part No.:
- 1456310
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,645.19
(exc. GST)
$1,809.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,645.19 | - |
| 10 + | $1,513.08 | 8% |
*price indicative
- RS Stock No.:
- 269-080
- Mfr. Part No.:
- 1456310
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is engineered for demanding communication tasks in industrial automation, guaranteeing reliable transmission even in adverse conditions. This cable boasts a shielded construction, ensuring optimal protection against electromagnetic interference, making it ideal for use in complex machinery or sensitive applications.
Easy installation with secure M8 connectors and suitable coding
Shielded construction ensures reliable signal integrity
Designed for integration in both fixed and flexible installations
Related links
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight 300 mm
