Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 535-955
- Mfr. Part No.:
- 1400360
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$31.74
(exc. GST)
$34.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.74 | - |
| 10 + | $29.20 | 8% |
*price indicative
- RS Stock No.:
- 535-955
- Mfr. Part No.:
- 1400360
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, EN 50267-2-1, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, EN 50267-2-1, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the needs of modern industrial applications. Engineered with precision, this product features a 3-position configuration, ensuring reliable connectivity for a variety of devices. Housed in a durable PUR halogen-free sheath, the cable not only offers excellent mechanical protection but also contributes to sustainability initiatives. The straight M12 socket provides easy integration into existing systems, while the cable length of 5 metres allows for flexible installation options.
Compatible with a wide range of industrial equipment to ensure versatile usage
Utilises advanced insulation techniques to ensure effective protection against electrical faults
Capable of withstanding extreme temperatures making it suitable for diverse environments
Facilitates efficient signal transmission with minimal loss optimising system performance
Built to endure demanding applications ensuring peace of mind for critical operations
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 12 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 1.5 m
