Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 803-3342
- Distrelec Article No.:
- 110-33-787
- Mfr. Part No.:
- 1434992
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$48.24
(exc. GST)
$53.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $48.24 | - |
| 5 + | $43.40 | 10% |
*price indicative
- RS Stock No.:
- 803-3342
- Distrelec Article No.:
- 110-33-787
- Mfr. Part No.:
- 1434992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P- 3.0-PUR/A-1L-Z | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 300V ac | |
| Standards/Approvals | CSA | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P- 3.0-PUR/A-1L-Z | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 300V ac | ||
Standards/Approvals CSA | ||
IP Rating IP65, IP67 | ||
Phoenix Contact SAC-3P- 3.0-PUR/A-1L-Z Series Sensor Actuator Cable, 0.75mm² Cross Sectional Area, IP65 / IP67 - 1434992
This sensor/actuator cable with valve connector is engineered for exceptional reliability and functionality. Designed for standard applications in industrial settings, this high-quality cable boasts a robust, halogen-free PUR construction, making it suitable for use in demanding environments. With a 3-position configuration and a cable length of 3 metres, this product facilitates seamless connectivity while ensuring optimal performance. Its intelligent design includes a status display LED and meets stringent standards, providing peace of mind and enhanced machine availability.
Features & Benefits
• Halogen-free construction enhances safety in installations
• Rated IP65 and IP67 for environmental protection
• Oil resistant for longevity in industrial applications
• 4A current rating supports efficient power delivery
• Compact 0.75mm² cross-sectional area for space-saving designs
• Built to withstand a minimum bending radius of 5xD
Applications
• Used with automation systems in industrial settings
• Ideal for connection to valve connectors in machinery
• Suitable for sensor and actuator linkages in controls
• Employed in applications requiring corrosion resistance
• Utilised for connections in environments with limited space
Can it perform reliably in outdoor environments?
Yes, it is rated IP65 and IP67, ensuring waterproof protection.
Will it maintain performance in extreme temperatures?
Yes, it operates effectively between -40°C and +80°C.
Is it suitable for areas with potential oil exposure?
Yes, the cable is specifically designed to be oil resistant.
Can it be easily diagnosed for faults?
Yes, all plug-in components are 100% electrically tested.
Related links
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Free Cable End to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
