Phoenix Contact 3 way Free Cable End to Female 3 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 494-689
- Mfr. Part No.:
- 1476784
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$60.77
(exc. GST)
$66.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $60.77 | - |
| 10 + | $55.89 | 8% |
*price indicative
- RS Stock No.:
- 494-689
- Mfr. Part No.:
- 1476784
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to meet diverse industrial automation needs. Crafted from halogen-free PUR, this cable exhibits exceptional flexibility and resilience, making it suitable for demanding applications. The cable features a 3-position configuration with a free cable end and an angled M12 Push Pull connector, ensuring easy integration and secure connections. With advanced shielding technology, it effectively minimises signal interference, enhancing operational reliability. This product is ideal for environments where safety, durability, and efficient performance are paramount, delivering peace of mind through its compliance with stringent industry standards. In addition, its optimised characteristics make it perfectly suited for various applications across sectors such as manufacturing, automotive, and industrial automation.
Engineered to withstand harsh environmental conditions
Allows for quick and efficient installations with push-pull locking
Delivers high reliability due to its advanced shielding capabilities
Supports high cycle life, ensuring longevity and durability
Priority given to flexibility and ease of handling during installation
- RS Stock No. 0496854
- Mfr. Part No. 1505041
Each
$43.93
- RS Stock No. 0496023
- Mfr. Part No. 1476791
Each
$56.45
- RS Stock No. 0496156
- Mfr. Part No. 1505067
Each
$33.92
- RS Stock No. 0521111
- Mfr. Part No. 1406323
1 Pack of 50
$2,000.30
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m












