Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 488-234
- Mfr. Part No.:
- 1476792
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.34
(exc. GST)
$48.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.34 |
| 10 + | $40.79 |
*price indicative
- RS Stock No.:
- 488-234
- Mfr. Part No.:
- 1476792
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2, UL AWM Style 20549 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2, UL AWM Style 20549 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers a robust connection solution designed for demanding environments. Engineered with advanced shielding technology, it ensures reliable signal transmission while maintaining flexibility. The cable features a durable PUR outer sheath, providing excellent resistance to harsh conditions such as oils and UV radiation. With a length of 3 metres, this product is perfectly suited for applications requiring a secure connection and flexibility. The integration of push-pull locking mechanisms simplifies installation and ensures a secure fit, making it ideal for repetitive use in industrial settings. Its halogen-free composition not only supports environmental standards but also promotes safety in operational environments.
Advanced shielding technology enhances signal integrity
Durable PUR outer sheath withstands challenging environments
Flexible design simplifies installation in tight spaces
Push-pull locking mechanism ensures a secure connection
Halogen-free materials support environmental compliance
IP65 and IP67 rated for effective sealing against dust and moisture
Lightweight construction promotes ease of use in various applications
Outstanding resistance to oil and chemicals for long-term durability
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
