Phoenix Contact Male 4 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 5 m

Subtotal (1 pack of 50 units)*

$3,601.38

(exc. GST)

$3,961.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,601.38$72.028

*price indicative

RS Stock No.:
519-394
Mfr. Part No.:
1558331
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Red

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

4

Number of Contacts B

3

Connector Type B

Free Cable End

Voltage

30V

Standards/Approvals

cULus Listed, EAC-RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable engineered for superior performance in CC Link applications. Featuring a robust design, this data cable is tailored to meet the rigorous demands of industrial automation, ensuring reliability and efficiency. With its M12 connector and a generous length, it simplifies connectivity while maintaining exceptional signal integrity. The red, shielded design not only enhances its aesthetic appeal but also protects against electromagnetic interference, making it ideal for use in challenging environments. Whether in fixed installations or flexible settings, this bus system cable excels, offering a balance of durability and flexibility that industry professionals trust.

Ensures consistent signal quality through a shielded design

Rated for a broad operating temperature range to suit diverse applications

Attributes a compact design for streamlined integration into systems

Supports a high degree of protection against environmental factors

Manufactured to stringent quality standards for reliable performance

Offers a lightweight structure without compromising durability

Ideal for use in industrial sectors including manufacturing and automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy