Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m

Subtotal (1 pack of 25 units)*

$1,863.52

(exc. GST)

$2,049.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,863.52$74.541

*price indicative

RS Stock No.:
558-288
Mfr. Part No.:
1553064
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Angled Socket M8

Number of Contacts B

3

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed to provide efficient connectivity for various industrial applications. With a robust construction that includes a PUR halogen free outer sheath, this product ensures long lasting durability and reliability even in challenging environments. Its 3 position configuration allows for seamless integration with a range of sensors and actuators, while the angled socket design enhances flexibility during installation. The cable is equipped with two integrated LEDs, providing a clear status display for ease of use.

Designed to withstand a wide temperature range for diverse application suitability

Flexible design accommodates various installation environments

IP65 IP67 and IP68 ratings guarantee excellent protection against dust and moisture

Durability in mind which ensuring long service life even under demanding conditions

Optimal cable structure for reliable signal transmission

Ease of connection thanks to M8 plug and socket compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy