Phoenix Contact Male 3 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-024
- Mfr. Part No.:
- 1476805
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-024
- Mfr. Part No.:
- 1476805
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| Standards/Approvals | CHINA RoHS, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH, EU RoHS, IEC 61076-2-010, UL 758/1581 FT2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
Standards/Approvals CHINA RoHS, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH, EU RoHS, IEC 61076-2-010, UL 758/1581 FT2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable delivers exceptional performance for industrial applications, featuring a robust, halogen-free design that ensures safety and reliability. Constructed with advanced shielding technology, it mitigates electromagnetic interference, allowing for seamless signal transmission in challenging environments. With a flexible and durable PUR outer sheath, this cable is capable of withstanding extreme conditions, making it ideal for dynamic applications. Incorporating innovative push-pull locking mechanisms, this solution simplifies the installation process, enhancing user convenience. Its precise engineering guarantees excellent mechanical stability, which is fundamental for reliable connections in automated systems.
Halogen-free construction promotes safety and environmental responsibility
Advanced shielding technology minimises interference and supports clear signal transmission
Flexible design caters to varied installation environments, accommodating both fixed and movable applications
Push-pull locking provides secure connections, eliminating the risk of accidental disconnections
High resistance to oils, acids, and UV exposure extends the product's lifespan
Wide operating temperature range ensures dependable performance in diverse settings
Certified compliance with industry standards underscores reliability and quality
Lightweight construction makes handling and installation straightforward
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 3 way M12 to Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 5 m
