Phoenix Contact 3 way Free Cable End to Female 3 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 558-336
- Mfr. Part No.:
- 1508381
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,348.64
(exc. GST)
$2,583.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,348.64 | $46.973 |
*price indicative
- RS Stock No.:
- 558-336
- Mfr. Part No.:
- 1508381
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to facilitate seamless connectivity in diverse applications. Tailored with a robust PVC outer sheath, it ensures excellent protection against environmental factors, making it an ideal choice for both indoor and outdoor uses. The cable features a 3-position configuration and is engineered to deliver reliable performance in demanding scenarios, enhancing overall operational efficiency. With a cable length of 10 metres and a straight M12 socket connection, this product combines versatility with high-quality construction, meeting stringent industrial standards. The compact and flexible design allows for easy installation, while the durable materials used offer longevity and reliability, ensuring that your systems operate smoothly over time.
Suitable for a variety of industrial environments
Lightweight design enhances ease of handling during installation
Compatible with a wide range of connectors for greater adaptability
Manufactured in accordance with stringent quality standards
Designed to ensure minimal signal loss for dependable communication
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 12 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 3 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 1.5 m
