Phoenix Contact 3 way Free Cable End, Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 280-678
- Mfr. Part No.:
- 1414556
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,706.35
(exc. GST)
$1,876.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,706.35 |
| 10 + | $1,570.48 |
*price indicative
- RS Stock No.:
- 280-678
- Mfr. Part No.:
- 1414556
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, cULus, EAC-RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, cULus, EAC-RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable combines robust design with exceptional functionality, tailored for standard applications. Its three-position configuration ensures reliable connectivity, while the free cable end allows for flexible installation options. This cable is fashioned from high-quality PVC material in a striking black finish, providing not just durability but also aesthetic appeal.
Three position connection ensures secure and stable linkages
Flexible installation options with a free cable end for added convenience
Compliant with stringent UL standards for enhanced safety assurance
Engineered to minimise electromagnetic interference boosting signal quality
Related links
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
