Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 300 mm

Subtotal (1 pack of 50 units)*

$5,222.50

(exc. GST)

$5,744.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5,222.50$104.45

*price indicative

RS Stock No.:
494-661
Mfr. Part No.:
1558409
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Cable Length

300mm

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Number of Contacts B

4

Connector Gender B

Female

Standards/Approvals

cULus Listed, EAC-RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable stands out for its robust construction and high performance capabilities, designed specifically for efficient communication in demanding environments. With a transmission status of 10 Mbps, it supports CC link applications seamlessly, ensuring optimal data flow. The cable features a durable PVC outer sheath in a striking red, bolstering both visibility and resilience in various operational settings. Flexibility in installation is enhanced with both plug and socket configurations, promoting versatility across different systems.

Supports data communication with an impressive transmission rate

Constructed with a highly flame resistant PVC outer layer

Incorporates shielded design to minimise signal interference

Robust pin connections enhance reliability and durability

Compatible with M12 connectors which ensuring a secure fit

Designed for both fixed and flexible installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy