Phoenix Contact Male 4 way M12, Straight to Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 557-488
- Mfr. Part No.:
- 1530142
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-488
- Mfr. Part No.:
- 1530142
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is engineered for reliable connectivity in automation technology. This high performance cable combines durability and flexibility, catering to various industrial applications. The cable features a straight M12 plug with a coding type of A, ensuring seamless connection to compatible devices. Its halogen free design promotes environmental safety, making it an Ideal choice for sensitive installations. With a cable length of 0.3 m, this sensor/actuator cable maximises space while providing essential functionality.
Halogen free materials reduce environmental impact
Solid construction enhances durability in challenging environments
Compatible with a wide range of devices requiring M12 connections
Optimised conductor structure minimises signal loss
High resistance to bending and twisting cycles
IP rated for excellent protection against dust and moisture
Related links
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 300 mm
