Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,739.61

(exc. GST)

$1,913.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1,739.61
10 +$1,600.27

*price indicative

RS Stock No.:
268-222
Mfr. Part No.:
1424978
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14249

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP68, IP65, IP67

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable delivers robust performance for standard U.S. applications, ensuring reliable connectivity in various industrial environments. Engineered with a yellow PVC outer sheath, it not only provides visibility but also enhances durability. The cable features four positions and is designed with A coding for seamless integration with M12 connectors.

Compatible with M12 connectors for easy integration into existing systems

Exudes a bright colour for enhanced visibility during installation and operation

Delivers exceptional insulation resistance which contributes to operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy