Phoenix Contact Male 4 way M12 to Female 4 way M12, Straight Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$38.17

(exc. GST)

$41.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.17

*price indicative

RS Stock No.:
256-1491
Mfr. Part No.:
1668593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

300mm

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

250V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally

Easy and safe

100 percent electrically tested plug in components

Number of positions are 4

Cable length is 0.3 m

One end connection is socket and other end is plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy