Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 255-9876
- Mfr. Part No.:
- 1509539
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$43.17
(exc. GST)
$47.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.17 |
*price indicative
- RS Stock No.:
- 255-9876
- Mfr. Part No.:
- 1509539
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 250V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 250V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Number of positions are 4
Cable length is 0.5 m
One end connection is socket and other end is plug
Related links
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
