Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 255-9842
- Mfr. Part No.:
- 1457267
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.35
(exc. GST)
$42.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.35 |
*price indicative
- RS Stock No.:
- 255-9842
- Mfr. Part No.:
- 1457267
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | TPU | |
| Cable Length | 300mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material TPU | ||
Cable Length 300mm | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has a fast locking system which allows easy and tool free de
Easy and safe
100 percent electrically tested plug in components
Number of positions are 5
Cable length is 0.3 m
Reliable solution for the body shop as cable is resistant to welding sparks
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
