Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 282-020
- Mfr. Part No.:
- 1417916
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$189.31
(exc. GST)
$208.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.31 |
*price indicative
- RS Stock No.:
- 282-020
- Mfr. Part No.:
- 1417916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 20m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 20m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable stands as an exceptional solution for various standard applications, designed specifically for functionality and reliability. With an 8-position configuration and a robust construction, it ensures seamless connectivity in demanding environments. The integration of PVC material not only provides excellent resilience but also enhances the flexibility required for different installations.
Ensures excellent signal integrity due to meticulously engineered conductor materials
Supports a wide operating temperature range accommodating various environmental conditions
Complies with rigorous international standards ensuring reliability
Built with high quality materials resistant to flammability and abrasion
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
