Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 270-558
- Mfr. Part No.:
- 1417921
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,819.28
(exc. GST)
$2,001.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,819.28 | - |
| 10 + | $1,673.80 | 7% |
*price indicative
- RS Stock No.:
- 270-558
- Mfr. Part No.:
- 1417921
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | cUL, IEC 61076 2 101, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals cUL, IEC 61076 2 101, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed for reliable connections in industrial applications, offering high performance and versatility. Constructed with eight positions, this robust cable features shielded PVC material for superior noise reduction, ensuring accurate signal transmission. Its unique design combines functionality with durability, functioning effectively in various environments.
Achieves high insulation resistance ensuring safe operation in demanding conditions
Rated for a broad ambient temperature range to suit diverse application environments
Complies with international standards for quality and safety
UL and cUL listed ensuring regulatory compliance for enhanced trust
Available in a vibrant yellow colour for visibility in workplace settings
- RS Stock No. 0281875
- Mfr. Part No. 1417923
Each
$1,834.47
- RS Stock No. 0281929
- Mfr. Part No. 1415737
Each
$1,746.49
- RS Stock No. 0281608
- Mfr. Part No. 1415738
Each
$1,747.60
- RS Stock No. 0282020
- Mfr. Part No. 1417916
Each
$189.31
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator











