Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 300 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-034
Mfr. Part No.:
1476875
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

300mm

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Angled Socket M12

IP Rating

IP65, IP67

Standards/Approvals

IEC 61076-2-010

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered to meet the high demands of contemporary automation systems. With its four-position design, it supports robust signal transmission whilst ensuring compliance with modern environmental standards. The cable features a PUR outer sheath that is halogen-free and shielded, offering superior protection against electromagnetic interference. Additionally, the M12 Push-Pull connectors allow for quick and secure connections, making it an excellent solution for various industrial applications. Its flexible construction is ideal for both static and dynamic installations, capable of withstanding extreme temperatures and mechanical stress. This product is designed not only for optimal functionality but also for longevity, making it a reliable choice for automation professionals.

Offers robust signal integrity in challenging environments

Halogen-free material enhances environmental safety

Shielded design reduces the impact of electromagnetic interference

M12 Push-Pull connectors enable rapid, hassle-free assembly

Engineered for high flexibility, accommodating varied installation conditions

Durable construction withstands extreme temperatures up to 80 °C

Resilient to oils, acids, and common solvents for demanding industrial use

Meets international standards for safety and quality, ensuring compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy