Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 256-1713
- Mfr. Part No.:
- 1403968
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.30
(exc. GST)
$49.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.30 |
*price indicative
- RS Stock No.:
- 256-1713
- Mfr. Part No.:
- 1403968
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has a fast locking system which allows easy and tool free de
Easy and safe
Hygienic design
Greater flexibility
Stainless steel type
Contamination can be detected quickly
Application in Food processing industry
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
