ifm electronic, E207 Series Fixture 18.5 mm for Use with Mounting And Fine Adjustment Of Laser Sensors, RoHS Standard

Subtotal (1 unit)*

$125.19

(exc. GST)

$137.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.19

*price indicative

RS Stock No.:
187-729
Mfr. Part No.:
E20737
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Fixture

Product Type

Fixture

For Use With

Mounting And Fine Adjustment Of Laser Sensors

Series

E207

Hazardous Area Certification

No

Diameter

18.5mm

Height

5mm

Width

46mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting fixture is designed for the precise installation and fine tuning of laser sensors, ensuring optimal performance in a variety of applications. With its robust construction and adaptability, it provides a reliable solution for both rod and free standing mounting scenarios, enabling users to tailor the setup according to their specific needs. The integration of advanced design criteria ensures that not only is the fixture easy to handle, but it also delivers enhanced stability and accuracy during operation. Crafted from high quality stainless steel, this fixture promises durability that withstands the rigours of continuous use, while its thoughtful engineering includes attributes that facilitate a convenient alignment range for fine adjustments in two axes. Experience improved efficiency and convenience with this indispensable tool in any precision measurement environment.

User-friendly alignment of the laser beam to a laser receiver or prismatic reflector

High vibration resistance

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy